Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.380 |
| 5+ | $31.810 |
| 10+ | $30.400 |
| 25+ | $29.150 |
| 50+ | $27.900 |
| 100+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$33.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
3.28ft
Jacket Color
Turquoise
SVHC
No SVHC (19-Jan-2021)
Connector Type B
BNC Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
