Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoE22910733099925
Newark Part No.03AM2012
Product RangeONE-WRAP Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoE22910733099925
Newark Part No.03AM2012
Product RangeONE-WRAP Series
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82.02ft
Roll Length - Metric25m
Tape Width - Imperial4.21"
Tape Width - Metric107mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeONE-WRAP Series
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
107mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
82.02ft
Tape Width - Imperial
4.21"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
ONE-WRAP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate