Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44880R20000F9R
Newark Part No.83AK2970
Product RangeFRCS2512 Series
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.490 |
5+ | $51.000 |
10+ | $48.610 |
25+ | $44.410 |
50+ | $40.800 |
100+ | $40.020 |
250+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$53.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44880R20000F9R
Newark Part No.83AK2970
Product RangeFRCS2512 Series
Resistance0.2ohm
Product RangeFRCS2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/°C
Product Length6.8mm
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 5ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
FRCS2512 Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.8mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability