Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.239 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.195 |
| 25+ | $0.167 |
| 50+ | $0.117 |
| 100+ | $0.091 |
| 250+ | $0.071 |
| 500+ | $0.059 |
| 1000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C36P-E3-08
Newark Part No.
Re-Reel03AJ0070
Cut Tape03AJ0070
Product RangeBZD27
Zener Voltage Nom36V
Zener Voltage Vz Typ36V
Power Dissipation Pd800mW
Power Dissipation800mW
Diode Case StyleDO-219AB
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
36V
Power Dissipation Pd
800mW
Diode Case Style
DO-219AB
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
Lead (04-Feb-2026)
Zener Voltage Vz Typ
36V
Power Dissipation
800mW
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
BZD27
Automotive Qualification Standard
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

