CRCW040222K6FKED

SMD Chip Resistor, CRCW Series, 22.6 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY CRCW040222K6FKED
ManufacturerVISHAY
Manufacturer Part NoCRCW040222K6FKED
Newark Part No.52K6845
Product RangeCRCW e3 Series
Also Known AsCRCW0402 100 22K6 1% RT7 CRCW04022262F100RT7 CRCW04022262FRT7
Technical Datasheet
See all Technical Docs
Packaging Options
11,307 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
QuantityPrice
1+$0.139
25+$0.025
100+$0.021
250+$0.020
500+$0.017
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoCRCW040222K6FKED
Newark Part No.52K6845
Product RangeCRCW e3 Series
Also Known AsCRCW0402 100 22K6 1% RT7 CRCW04022262F100RT7 CRCW04022262FRT7
Technical Datasheet
Resistance22.6kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Alternatives for CRCW040222K6FKED

2 Products Found

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Technical Specifications

Resistance

22.6kohm

Power Rating

100mW

Resistor Technology

Thick Film

Resistance Tolerance

± 1%

Voltage Rating

75V

Product Width

0.5mm

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Resistor Case / Package

0402 [1005 Metric]

Product Range

CRCW e3 Series

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/K

Product Length

1.02mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Associated Products

7 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code