CRCW080522K6FKEA

SMD Chip Resistor, CRCW Series, 22.6 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film

Image is for illustrative purposes only. Please refer to product description.
VISHAY CRCW080522K6FKEA
ManufacturerVISHAY
Manufacturer Part NoCRCW080522K6FKEA
Newark Part No.42K4387
Product RangeCRCW e3 Series
Also Known AsCRCW0805 100 22K6 1% RT1
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
QuantityPrice
20000+$0.027
30000+$0.024
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 5000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoCRCW080522K6FKEA
Newark Part No.42K4387
Product RangeCRCW e3 Series
Also Known AsCRCW0805 100 22K6 1% RT1
Technical Datasheet
Resistance22.6kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Technical Specifications

Resistance

22.6kohm

Power Rating

250mW

Resistor Technology

Thick Film

Resistance Tolerance

± 1%

Voltage Rating

150V

Product Width

1.25mm

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Resistor Case / Package

0805 [2012 Metric]

Product Range

CRCW e3 Series

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/K

Product Length

2.01mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Alternatives for CRCW080522K6FKEA

2 Products Found

Associated Products

5 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate