Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1817310254
Newark Part No.50AC1213
Product RangeMKT1817 Series
1,786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $0.946 |
25+ | $0.864 |
50+ | $0.783 |
100+ | $0.701 |
500+ | $0.648 |
1000+ | $0.609 |
2500+ | $0.566 |
Price for:Each
Minimum: 5
Multiple: 5
$7.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1817310254
Newark Part No.50AC1213
Product RangeMKT1817 Series
Dielectric TypeMetallized PET
Voltage Rating250V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitor Dielectric TypePET (Polyester)
Capacitance Tolerance± 5%
Voltage(AC)160V
Capacitor Case Style-
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
PackagingEach
Product Width2.5mm
Product Height6.5mm
Product RangeMKT1817 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Dielectric Type
PET (Polyester)
Voltage(AC)
160V
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Packaging
Each
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
250V
Capacitance
0.01µF
Capacitance Tolerance
± 5%
Capacitor Case Style
-
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Width
2.5mm
Product Range
MKT1817 Series
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability