Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAC500001009FAC000
Newark Part No.69AK8807
Product RangePAC Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1000+ | $1.320 |
| 2000+ | $1.270 |
| 3000+ | $1.220 |
| 5000+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC500001009FAC000
Newark Part No.69AK8807
Product RangePAC Series
Resistance10ohm
Product RangePAC Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power, Precision
Product Diameter7.5mm
Product Length26mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
26mm
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for PAC500001009FAC000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
