Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPR01000102701JR500
Newark Part No.69AK8848
Product RangePR01 Series
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5000+ | $0.082 |
10000+ | $0.078 |
20000+ | $0.074 |
30000+ | $0.073 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$410.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR01000102701JR500
Newark Part No.69AK8848
Product RangePR01 Series
Resistance2.7kohm
Product RangePR01 Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Resistor TypeHigh Power
Product Diameter2.5mm
Product Length8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2.7kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PR01 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 250ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for PR01000102701JR500
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability