Print Page
Image is for illustrative purposes only. Please refer to product description.
24,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.205 |
6000+ | $0.198 |
12000+ | $0.194 |
18000+ | $0.179 |
30000+ | $0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$615.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-GE3
Newark Part No.96AJ0102
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel0.325ohm
Drain Source On State Resistance P Channel0.325ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.325ohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
700mA
Drain Source On State Resistance N Channel
0.325ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability