Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $8.540 |
| 25+ | $8.020 |
| 50+ | $7.360 |
| 100+ | $6.650 |
| 250+ | $5.790 |
| 500+ | $4.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC32309CD-T5E3
Newark Part No.13AM5295
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackagePowerPAK MLP55
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap eFuse Switch
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Case / Package
PowerPAK MLP55
Power Switch
MOSFET
IC Function
Hot Swap eFuse Switch
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability