Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402A180JXACW1BC
Newark Part No.69AH3262
Product RangeVJ_W1BC Basic Commodity Series
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402A180JXACW1BC
Newark Part No.69AH3262
Product RangeVJ_W1BC Basic Commodity Series
Capacitance18pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Ceramic Capacitor Case0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.02mm
Series NameVJ
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
18pF
Voltage(DC)
50V
Ceramic Capacitor Case
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for VJ0402A180JXACW1BC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability