Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXBMT
Newark Part No.92AH6258
Product RangeVJ Commercial Series
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.233 |
| 6000+ | $0.221 |
| 12000+ | $0.219 |
| 18000+ | $0.216 |
| 30000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXBMT
Newark Part No.92AH6258
Product RangeVJ Commercial Series
Capacitance0.1µF
Voltage(DC)100V
Voltage Rating100V
Capacitor Case / Package1206 [3216 Metric]
Ceramic Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length3.2mm
Series NameVJ
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Voltage Rating
100V
Ceramic Capacitor Case
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Series Name
VJ
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for VJ1206Y104KXBMT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability