Print Page
Image is for illustrative purposes only. Please refer to product description.
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.760 |
10+ | $2.550 |
25+ | $2.460 |
50+ | $2.390 |
100+ | $2.310 |
500+ | $2.060 |
1000+ | $1.990 |
2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability