Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Newark Part No.14AJ2811
Product RangeWSL_9 Series
17,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.570 |
25+ | $1.440 |
50+ | $1.290 |
100+ | $1.180 |
250+ | $0.996 |
500+ | $0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Newark Part No.14AJ2811
Product RangeWSL_9 Series
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyMetal Strip
Power Rating-
Current Rating-
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Resistor Element TypeMetal Strip
Product Length1.6mm
Product Width0.85mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Automotive Qualification Standard-
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Metal Strip
Current Rating
-
Product Range
WSL_9 Series
Product Length
1.6mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
-
Resistor Mounting
Surface Mount Device
Resistor Element Type
Metal Strip
Product Width
0.85mm
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
Alternatives for WSL060300000ZEA9
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability