Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 10+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4170
Newark Part No.54K3496
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ground Loop Isolator Transformer based isolator provides a high impedance isolation from AC power related ground current, preventing hum or buzz in sound systems and hum bars that appear on video monitors. Bi-directional device provides a transparent path for CATV and Antenna signals and is fully compatible with high speed internet and interactive digital cable boxes.
- Frequency Range: 5 Hz to 2400 MHz
- Input / Output Ports: System (1) / Subscriber (1) Port, F-Type Female Connector
- Impedance: 75Ω
Applications
Electronics Service, Audio, Industrial, Datacom, Network Routers and Switches
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate