Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,214.650 |
Product Information
Product Overview
The SLSP30-900Q88 is a 60-beam EZ-SCREEN® Safety Light Screen provides point-of-operation, area, access and perimeter safeguarding. The high-resolution 30mm EZ-SCREEN® point-of-operation system provides finger, hand and ankle detection and it also provides 2PNP-output. Superior optical design and finely focused ±2.5° beam makes system extremely easy to align and maintain. Status indicators and diagnostics show when alignment is complete and if there are problems with the installation. Redundant microprocessor-controlled, self-checking design exceeds control reliability requirements.
- Protects personnel from injury and equipment from damage
- Requires no controller
- Blocked beam zone indicators
- System status and system reset status
- Integral or pigtail Euro-style QD connection
- Durable aluminum housing to resist twisting
- Metal end caps for added durability
- User configurable trip or latch outputs and scan code 1 or 2
- 7-segment Diagnostic display
Applications
Sensing & Instrumentation, Lighting, Imaging, Video & Vision
Technical Specifications
-
SIL3, CL3
900mm
IP65
30mm
24VDC
No SVHC (15-Jan-2018)
Level 4
60
18m
-
2PNP
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate