Coaxial Cable:

514 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9846

RoHS

Spool of 100
1+
$208.550
3+
$192.070
5+
$184.230
10+
$172.480
25+
$159.940
More Pricing...
Total:$208.55
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$235.400
5+
$226.300
10+
$218.480
Total:$235.40
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
74R4857

RoHS

Spool of 500
1+
$94.320
10+
$91.230
Total:$94.32
Min: 1 / Mult: 1
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
02F4120

RoHS

Spool of 500
1+
$819.440
5+
$787.740
10+
$760.580
Total:$819.44
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
500ft
152.4m
26AWG
87K1862

RoHS

Spool of 500
1+
$850.640
5+
$817.740
10+
$789.540
Total:$850.64
Min: 1 / Mult: 1
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
02F4185

RoHS

Spool of 100
1+
$238.820
5+
$229.580
10+
$221.670
Total:$238.82
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
87K1550

RoHS

Spool of 100
1+
$769.480
5+
$710.290
10+
$660.210
Total:$769.48
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
62M3108

RoHS

1 Meter
1+
$308.610
5+
$290.650
10+
$275.960
Total:$308.61
Min: 1 / Mult: 1
RG59
0.27mm²
Copper Coated Steel
6.15mm
75ohm
Black
PVC
Solid
-
-
-
23AWG
18K7916

RoHS

1 Meter
1+
$4.620
10+
$4.230
25+
$3.910
50+
$3.650
100+
$3.420
More Pricing...
Total:$4.62
Min: 1 / Mult: 1
RG6/U
-
Copper
6.96mm
75ohm
Black
PVC
Solid
-
3.3ft
1m
18AWG
03F2133

RoHS

Spool of 100
1+
$159.990
5+
$159.990
10+
$159.990
Total:$159.99
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
87K7406

RoHS

Spool of 100
1+
$674.920
5+
$648.830
10+
$626.450
Total:$674.92
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
10AWG
87K1142

RoHS

Spool of 100
1+
$2,215.260
5+
$2,129.580
10+
$2,056.150
Total:$2,215.26
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
03F2136

RoHS

Spool of 100
1+
$462.230
5+
$444.360
10+
$429.030
Total:$462.23
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
15B3157

RoHS

Spool of 1000
1+
$1,806.680
5+
$1,736.810
10+
$1,676.910
Total:$1,806.68
Min: 1 / Mult: 1
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
87K1570

RoHS

Spool of 500
1+
$1,286.890
5+
$1,237.120
10+
$1,194.460
Total:$1,286.89
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
05F1782

RoHS

Spool of 1000
1+
$586.210
5+
$563.540
10+
$544.110
Total:$586.21
Min: 1 / Mult: 1
RG6
-
Steel
7.468mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
03F2137

RoHS

Spool of 500
1+
$1,732.710
5+
$1,665.700
10+
$1,608.260
Total:$1,732.71
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
02F4193

RoHS

Spool of 100
1+
$263.330
5+
$253.140
10+
$244.410
Total:$526.66
Min: 2 / Mult: 2
RG58A
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
100ft
30.48m
20AWG
87K1552

RoHS

Spool of 1000
1+
$1,638.870
5+
$1,575.490
10+
$1,521.160
Total:$1,638.87
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
1000ft
304.8m
26AWG
87K6352

RoHS

Spool of 1000
1+
$442.800
5+
$425.680
10+
$411.000
Total:$442.80
Min: 1 / Mult: 1
RG6
-
Copper Coated Steel
6.858mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
03F3317

RoHS

Spool of 500
1+
$3,674.860
5+
$3,532.740
10+
$3,410.930
Total:$3,674.86
Min: 1 / Mult: 1
RG8
-
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
-
500ft
152.4m
11AWG
03F1350

RoHS

Spool of 100
1+
$1,863.540
5+
$1,791.460
10+
$1,729.690
Total:$1,863.54
Min: 1 / Mult: 1
RG223
-
Silver Plated Copper
5.39mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
87K6239

RoHS

Spool of 1000
1+
$1,913.100
5+
$1,839.110
10+
$1,775.700
Total:$1,913.10
Min: 1 / Mult: 1
RG58A
-
Copper
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
43W6201
Box of 500
1+
$62.480
Total:$62.48
Min: 1 / Mult: 1
RG6
0.82mm²
Copper Coated Steel
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
60R4557

RoHS

Spool of 50
1+
$168.010
5+
$156.410
10+
$146.570
Total:$168.01
Min: 1 / Mult: 1
RG179
-
Copper
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
164ft
50m
-
1-25 of 514 items
of 21 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M