Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR1-01
Newark Part No.81AK3493
Product RangeBritish General - Consumer Unit Kits
Your Part Number
No Longer Available
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR1-01
Newark Part No.81AK3493
Product RangeBritish General - Consumer Unit Kits
Consumer Unit UsageGarage
Enclosure MaterialSteel
Supply Voltage240V
Current Rating40A
No. of Branch Circuits3Circuits
External Height234.5mm
External Width167.5mm
External Depth100mm
Product RangeBritish General - Consumer Unit Kits
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Garage
Supply Voltage
240V
No. of Branch Circuits
3Circuits
External Width
167.5mm
Product Range
British General - Consumer Unit Kits
Enclosure Material
Steel
Current Rating
40A
External Height
234.5mm
External Depth
100mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate