Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN490-016-SCSC
Newark Part No.02P7911
Also Known AsGTIN UPC EAN: 037332135322
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $318.540 |
25+ | $296.420 |
50+ | $289.780 |
Price for:Each
Minimum: 10
Multiple: 10
$3,185.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN490-016-SCSC
Newark Part No.02P7911
Also Known AsGTIN UPC EAN: 037332135322
Technical Datasheet
Connector TypeSC Fiber Optic
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
Product Overview
The N490-016-SCSC is a 16-Port 1U Fibre Patch Panel with SC to SC connectors. It provides efficient and easy management of fibre optic cables in the rack or cabinet. The pre-loaded, feed-through duplex multimode connectors are mounted on a 16-gauge, cold rolled, black powder coated steel panel. It is use with 62.5/125 or 50/125 multimode fibre patch cables. The panel measures 19-inch wide by 1.75-inch high.
- Simplified fibre optic patching
Applications
Communications & Networking, Fibre Optics
Technical Specifications
Connector Type
SC Fiber Optic
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate