Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.610 |
Price for:Each
Minimum: 1
Multiple: 1
$45.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001601
Newark Part No.51AM9439
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Noise Rating43dBA
Power Rating3.72W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating155mA
IP RatingIP56
IP RatingIP56
Air Flow - m3/min1.842m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
155mA
IP Rating
IP56
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
65CFM
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Air Flow - m3/min
1.842m³/min
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate