Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-MS1238HP-S1
Newark Part No.71AH5719
Product RangeR89F-M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.970 |
| 5+ | $249.940 |
| 10+ | $236.550 |
| 25+ | $222.290 |
| 50+ | $212.760 |
| 100+ | $203.990 |
Price for:Each
Minimum: 1
Multiple: 1
$264.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR89F-MS1238HP-S1
Newark Part No.71AH5719
Product RangeR89F-M
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating42dBA
Power Rating4.4W
Rated Speed3250rpm
Power Connection TypePower Cord
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min3m³/min
Product RangeR89F-M
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3250rpm
Current Rating
80mA
IP Rating
-
Product Range
R89F-M
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
4.4W
Power Connection Type
Power Cord
IP Rating
-
Air Flow - m3/min
3m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate