New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kit Accessories
                                                                                                  Print Page

                                                                                                  711

                                                                                                  Development Kit Accessory, DC Motor, 6V, 250mA, 9100rpm, 4.5V To 9V

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 711
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No711
                                                                                                  Newark Part No.53W6195
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No711
                                                                                                  Newark Part No.53W6195
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeDC Motor
                                                                                                  For Use WithToy/Hobby
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 711 is a standard 130-size DC Hobby Motor, comes with a wider operating range than most toy motors from 4.5 to 9VDC instead of 1.5 to 4.5V. This range makes them perfect for controlling with an Adafruit motor shield or with an Arduino where you are more likely to have 5 or 9V available than a high current 3V setting. It will fit in most electronics that already have 130-size motors installed and there's two breadboard-friendly wires soldered on already for fast prototyping.

                                                                                                  • 250mA Loaded Current
                                                                                                  • 20gcm Starting Torque
                                                                                                  • 500mA Stall Current

                                                                                                  Applications

                                                                                                  Hobby & Education, Robotics

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  DC Motor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Toy/Hobby

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate