Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $150.140 |
Price for:Each
Minimum: 1
Multiple: 1
$150.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No60110201
Newark Part No.55T8221
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeSchuko
Cable Length2m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 60110201 is a 10-inch 1U Socket Strip with 4 SCHUKO socket inserts. It has 2m connection lead with SCHUKO/UTE connector/plug. It is designed according to DIN 41494, DIN 57620, VDE 0620 standards.
- For installation sockets can be turned in all four directions (in 90° increments)
- Horizontal and vertical assembly are possible
Applications
Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
2m
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate