New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Electrical
                                                                                                  3. Timeswitch
                                                                                                  Print Page

                                                                                                  45LM58D

                                                                                                  Timeswitch, 0.01 s, 15 s, 45LM Series

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING 45LM58D
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part No45LM58D
                                                                                                  Newark Part No.22H5869
                                                                                                  Product Range45LM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$116.010
                                                                                                  3+$113.850
                                                                                                  5+$110.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $116.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part No45LM58D
                                                                                                  Newark Part No.22H5869
                                                                                                  Product Range45LM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Time Min0.01s
                                                                                                  Time Max15s
                                                                                                  Contact Style-
                                                                                                  Contact Current Max-
                                                                                                  Controller Output-
                                                                                                  Product Range45LM Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The 45LM58D is a Time Switch Module with programmable output timing and plus signal strength display function. It is suitable for use with the Q45 sensors.

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Time Min

                                                                                                  0.01s

                                                                                                  Contact Style

                                                                                                  -

                                                                                                  Controller Output

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Time Max

                                                                                                  15s

                                                                                                  Contact Current Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  45LM Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.