New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. 19" Cases
                                                                                                  Print Page

                                                                                                  C-1557

                                                                                                  19" Case, Cabinet, Prestige, Grey, Steel, Rack Mount, 375.4 mm, 559 mm, 413 mm

                                                                                                  BUD INDUSTRIES
                                                                                                  BUD INDUSTRIES C-1557
                                                                                                  BUD INDUSTRIES C-1557
                                                                                                  BUD INDUSTRIES C-1557
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoC-1557
                                                                                                  Newark Part No.06M4489
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$584.64
                                                                                                  5+$570.89
                                                                                                  10+$557.16
                                                                                                  25+$543.42
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $584.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoC-1557
                                                                                                  Newark Part No.06M4489
                                                                                                  Rack U Height-
                                                                                                  Enclosure MaterialSteel
                                                                                                  Cabinet StyleRack Mount
                                                                                                  External Height - Metric375.4mm
                                                                                                  External Width - Metric559mm
                                                                                                  External Depth - Metric413mm
                                                                                                  External Height - Imperial14.8"
                                                                                                  External Width - Imperial22"
                                                                                                  External Depth - Imperial16.25"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  C-1557 is a sloping panel prestige steel enclosure.

                                                                                                  • External dimension is 14.78" x 22" x 16.25", internal dimension is 3.5" x 19.06" x 14.97" (LxWxD)
                                                                                                  • 16 gauge steel
                                                                                                  • Plastic snap-in handles
                                                                                                  • Hinged top with ventilating slots in rear opens completely
                                                                                                  • Remove 19" panels by simply removing panel trim bar

                                                                                                  Technical Specifications

                                                                                                  Rack U Height

                                                                                                  -

                                                                                                  Cabinet Style

                                                                                                  Rack Mount

                                                                                                  External Width - Metric

                                                                                                  559mm

                                                                                                  External Height - Imperial

                                                                                                  14.8"

                                                                                                  External Depth - Imperial

                                                                                                  16.25"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height - Metric

                                                                                                  375.4mm

                                                                                                  External Depth - Metric

                                                                                                  413mm

                                                                                                  External Width - Imperial

                                                                                                  22"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.