Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoVM138
Newark Part No.55W7728
Accessory TypeSPDT Relay Board
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMX Controlled Relay This relay may be set to any of the 512 unique DMX addresses, and will be energized when the DMX value of the set channel equals 140 or more, and de-energized when the value falls below 120. It is perfect for controlling lights or mechanical effects, directly from the DMX controller. Also available in kit version.
- On board 8A single pole double throw (SPDT) relay
- system addresses: 512 unique addresses, DIP switch settable
- LED indication for power supply, relay output status and error situation
- Safe DMX data stream mode reducing interference to a minimum
- Relay hold function in case of DMX signal loss
- control: DMX-512, 3-pin XLR plug (incl.)
- switching capacity: 8A
- power requirements: 12VDC, 100mA
- recommended sold separately
- dimensions: 4.1 x 2.4 x 1.2"
Technical Specifications
Accessory Type
SPDT Relay Board
Product Range
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate