New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Receivers
                                                                                                  Print Page

                                                                                                  GP1FAV31RK0F

                                                                                                  Fiber Optic Receiver, 15.5 Mbps

                                                                                                  SHARP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SHARP GP1FAV31RK0F
                                                                                                  SHARP GP1FAV31RK0F
                                                                                                  SHARP GP1FAV31RK0F
                                                                                                  ManufacturerSHARP
                                                                                                  Manufacturer Part NoGP1FAV31RK0F
                                                                                                  Newark Part No.13M5056
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SHARP
                                                                                                  ManufacturerSHARP
                                                                                                  Manufacturer Part NoGP1FAV31RK0F
                                                                                                  Newark Part No.13M5056
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ-
                                                                                                  Data Rate Max15.5Mbps
                                                                                                  Data Transmission Distance-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The GP1FAV31RK0F from Sharp is a fiber optic receiver used for AV equipment such as DVD, CD, MD players. This device integrates a photodiode and signal processing circuit onto a single chip and the output is at TTL levels.

                                                                                                  • Data transmission rate of 15.5Mb/s
                                                                                                  • Supply voltage of 3V
                                                                                                  • Used with transmitter GP1FAV31TK0F
                                                                                                  • Square connector (JEITA RC-5720B) with mounting hole and shutter function
                                                                                                  • Compliant with JEITA RC-5720B and CP1201

                                                                                                  Applications

                                                                                                  Fibre Optics, Industrial, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  -

                                                                                                  Data Transmission Distance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate Max

                                                                                                  15.5Mbps

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.