Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoDPGEW1S09H
Newark Part No.42X4819
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoDPGEW1S09H
Newark Part No.42X4819
Technical Datasheet
Wavelength Typ905nm
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Output Power45W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating30A
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
T-1 3/4 (5mm)
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
30A
SVHC
To Be Advised
No. of Pins
2Pins
Output Power
45W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate