Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-L 2M
Newark Part No.66J7379
Your Part Number
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.830 |
| 5+ | $174.060 |
| 10+ | $170.170 |
| 25+ | $153.850 |
| 50+ | $142.980 |
| 100+ | $135.990 |
| 250+ | $132.100 |
Price for:Each
Minimum: 1
Multiple: 1
$181.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-L 2M
Newark Part No.66J7379
Technical Datasheet
Peak Wavelength870nm
Angle of Half Intensity15°
Diode Case Style-
Rise Time-
Fall Time tf-
Forward Current If(AV)-
Forward Voltage VF Max-
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The E3ZT81L2M is a through-beam Infrared Emitter with 15m sensing distance and PNP output.
Technical Specifications
Peak Wavelength
870nm
Diode Case Style
-
Fall Time tf
-
Forward Voltage VF Max
-
Operating Temperature Max
55°C
MSL
-
Angle of Half Intensity
15°
Rise Time
-
Forward Current If(AV)
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability