Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No13100105
Newark Part No.50M6107
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No13100105
Newark Part No.50M6107
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max101W
Output Voltage Nom24V
Output Current Max4.2A
Output Current Max4.2A
Product Range-
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Output Current Max
4.2A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
101W
Output Current Max
4.2A
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate