30 Product Results Found for "newdeals"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $55.900 10+ $54.460 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | ||||
Each | 1+ $87.370 10+ $85.110 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
MEAN WELL | Each | 1+ $89.590 10+ $87.180 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||
MEAN WELL | Each | 1+ $84.910 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
Each | 1+ $39.500 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ $114.830 10+ $114.830 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ $13.900 10+ $13.900 25+ $13.900 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ $13.900 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $84.910 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | ||||
MEAN WELL | Each | 1+ $135.680 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151.2W | 1 Output | 24V | 6.3A | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | ||||
Each | 1+ $67.980 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $69.670 10+ $67.810 25+ $65.930 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||
MEAN WELL | Each | 1+ $112.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | ||||
MEAN WELL | Each | 1+ $88.800 10+ $84.040 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
MEAN WELL | Each | 1+ $67.980 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | ||||
MEAN WELL | Each | 1+ $210.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 4kV | 48V | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | ||||
MEAN WELL | Each | 1+ $163.400 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151.2W | 1 Output | 24V | 6.3A | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | ||||
MEAN WELL | Each | 1+ $135.680 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 4kV | 110V | Fixed | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | ||||
MEAN WELL | Each | 1+ $84.910 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||
Each | 1+ $68.460 10+ $66.350 25+ $66.330 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ $108.170 10+ $101.290 25+ $98.350 50+ $95.400 100+ $92.450 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $155.880 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||
MEAN WELL | Each | 1+ $521.020 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
Each | 1+ $112.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ $55.990 10+ $54.550 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26.4W | 1 Output | 24V | 1.1A | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series |