37 Product Results Found for "MEAN WELL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM4499 | Each | 1+ $29.940 10+ $27.140 | Total:$29.94 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 1 Output | 12V | 667mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW08W8 Series | ||||
51AM3468 | Each | 1+ $33.950 10+ $30.760 | Total:$33.95 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 15V | 400mA | -15V | -400mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | ||||
51AM4493 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | ||||
51AM4490 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
51AM3460 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
51AM4505 | Each | 1+ $49.770 10+ $45.010 25+ $43.870 50+ $41.690 100+ $39.240 More Pricing... | Total:$49.77 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | ||||
51AM4506 | Each | 1+ $42.050 10+ $38.130 | Total:$42.05 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 3.3V | 4A | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
51AM3467 | Each | 1+ $33.950 10+ $30.760 | Total:$33.95 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | ||||
51AM3470 | Each | 1+ $62.500 10+ $56.540 25+ $55.090 50+ $52.370 100+ $49.290 More Pricing... | Total:$62.50 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW20W8 Series | ||||
51AM4502 | Each | 1+ $49.770 10+ $45.010 25+ $43.870 50+ $41.690 100+ $39.240 More Pricing... | Total:$49.77 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | ||||
51AM4492 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | ||||
51AM4509 | Each | 1+ $42.050 10+ $38.130 | Total:$42.05 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
51AM4508 | Each | 1+ $42.050 10+ $38.130 | Total:$42.05 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 12V | 1.666A | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
51AM3469 | Each | 1+ $62.500 10+ $56.540 25+ $55.090 50+ $52.370 100+ $49.290 More Pricing... | Total:$62.50 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW20W8 Series | ||||
51AM4497 | Each | 1+ $29.940 10+ $27.140 | Total:$29.94 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW08W8 Series | ||||
51AM3457 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | ||||
51AM4488 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
51AM4489 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
51AM3461 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
51AM3464 | Each | 1+ $43.400 10+ $39.260 25+ $38.260 50+ $36.350 100+ $34.230 More Pricing... | Total:$43.40 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 12V | 333mA | -12V | -333mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW08W8 Series | ||||
51AM3462 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
51AM4491 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
51AM4510 | Each | 1+ $42.050 10+ $38.130 | Total:$42.05 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
51AM3459 | Each | 1+ $17.100 10+ $15.470 | Total:$17.10 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | ||||
51AM4494 | Each | 1+ $18.600 10+ $16.840 | Total:$18.60 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | ||||