918 Product Results Found for "MURATA POWER SOLUTIONS"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.220 5+ $13.070 10+ $12.850 25+ $12.690 50+ $12.390 More Pricing... | Total:$13.22 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
Each | 1+ $14.270 5+ $14.210 10+ $14.130 25+ $14.000 50+ $13.710 More Pricing... | Total:$14.27 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $12.790 5+ $12.740 10+ $12.650 25+ $12.530 50+ $12.260 More Pricing... | Total:$12.79 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ $14.270 5+ $14.210 10+ $14.130 25+ $14.000 50+ $13.710 More Pricing... | Total:$14.27 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each | 1+ $8.480 5+ $8.440 10+ $8.400 25+ $8.320 50+ $8.150 More Pricing... | Total:$8.48 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $8.820 5+ $8.770 10+ $8.730 25+ $8.650 50+ $8.470 More Pricing... | Total:$8.82 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $14.130 5+ $14.070 10+ $13.990 25+ $13.860 50+ $13.570 More Pricing... | Total:$14.13 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | - | -2.5V | - | 80mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $15.540 5+ $15.470 10+ $15.390 25+ $15.250 50+ $14.930 More Pricing... | Total:$15.54 Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | - | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 1+ $37.090 5+ $36.940 10+ $36.730 25+ $36.380 50+ $35.660 More Pricing... | Total:$37.09 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ $88.760 5+ $88.170 10+ $87.570 25+ $86.550 50+ $84.400 More Pricing... | Total:$88.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $23.180 5+ $22.930 10+ $22.650 25+ $22.380 50+ $22.080 More Pricing... | Total:$23.18 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $88.800 5+ $88.210 10+ $87.620 25+ $86.630 50+ $84.540 More Pricing... | Total:$88.80 Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $4.260 10+ $4.220 25+ $4.170 50+ $4.090 100+ $3.920 More Pricing... | Total:$4.26 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $5.020 10+ $4.970 25+ $4.920 50+ $4.830 100+ $4.630 More Pricing... | Total:$5.02 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $140.920 5+ $139.990 10+ $139.050 25+ $137.450 50+ $134.080 More Pricing... | Total:$140.92 Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $14.270 5+ $14.210 10+ $14.130 25+ $14.000 50+ $13.710 More Pricing... | Total:$14.27 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1kV | 24V | - | Fixed | 8.2mm | - | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | ||||
Each | 1+ $5.480 10+ $5.430 25+ $5.380 50+ $5.270 100+ $5.050 More Pricing... | Total:$5.48 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $14.270 5+ $14.210 10+ $14.130 25+ $14.000 50+ $13.710 More Pricing... | Total:$14.27 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $14.130 5+ $14.070 10+ $13.990 25+ $13.860 50+ $13.570 More Pricing... | Total:$14.13 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | - | -2.5V | - | 80mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
97K6539 RoHS | MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $14.270 5+ $14.210 10+ $14.130 25+ $14.000 50+ $13.710 More Pricing... | Total:$14.27 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1kV | 12V | - | Fixed | 8.2mm | - | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | ||||
Each | 1+ $13.950 5+ $13.790 10+ $13.610 25+ $13.460 50+ $13.260 More Pricing... | Total:$13.95 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 9.8mm | - | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $4.770 10+ $4.730 25+ $4.670 50+ $4.590 100+ $4.400 More Pricing... | Total:$4.77 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $5.400 10+ $5.340 25+ $5.300 50+ $5.190 100+ $4.980 More Pricing... | Total:$5.40 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 10mm | 11.53mm | 21.6V | 26.4V | CRE1 Series | ||||