New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. Results

                                                                                                  5 Product Results Found for "POWEREX"

                                                                                                  Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Powerex
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 3
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 3
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  VLA106-15242
                                                                                                  POWEREX VLA106-15242
                                                                                                  20K4388

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  POWEREX
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 2:1
                                                                                                  5. 2.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.21
                                                                                                  Total:$282.10
                                                                                                  Min: 10 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  2.4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  2.5kV
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  18mm
                                                                                                  Through Hole
                                                                                                  24mm
                                                                                                  33mm
                                                                                                  12V
                                                                                                  18V
                                                                                                  VLA106-15151
                                                                                                  POWEREX VLA106-15151
                                                                                                  40K9892

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  POWEREX
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 2:1
                                                                                                  5. 1.5 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  2:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  2.5kV
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  18mm
                                                                                                  Through Hole
                                                                                                  24mm
                                                                                                  33mm
                                                                                                  12V
                                                                                                  18V
                                                                                                  VLA106-24242
                                                                                                  POWEREX VLA106-24242
                                                                                                  20K4390

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  POWEREX
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 2.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $30.03
                                                                                                  25+
                                                                                                  $29.25
                                                                                                  50+
                                                                                                  $26.46
                                                                                                  100+
                                                                                                  $25.05
                                                                                                  250+
                                                                                                  $21.79
                                                                                                  More Pricing...
                                                                                                  Total:$300.30
                                                                                                  Min: 10 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  2.4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  2.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  18mm
                                                                                                  Through Hole
                                                                                                  24mm
                                                                                                  33mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  M57140-01
                                                                                                  POWEREX M57140-01
                                                                                                  73K1971

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  POWEREX
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 3 W
                                                                                                  6. 4 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  3W
                                                                                                  4 Output
                                                                                                  15V
                                                                                                  30mA
                                                                                                  15V
                                                                                                  15V
                                                                                                  100mA
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  20V
                                                                                                  Fixed
                                                                                                  33mm
                                                                                                  Through Hole
                                                                                                  18mm
                                                                                                  51.5mm
                                                                                                  18V
                                                                                                  22V
                                                                                                  VLA106-24151
                                                                                                  POWEREX VLA106-24151
                                                                                                  20K4389

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  POWEREX
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1.5 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  2.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  18mm
                                                                                                  Through Hole
                                                                                                  24mm
                                                                                                  33mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.