Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.220 |
| 10+ | $20.870 |
| 25+ | $20.080 |
| 50+ | $19.280 |
| 124+ | $18.500 |
| 310+ | $17.870 |
| 558+ | $17.210 |
Product Information
Product Overview
The MAX9602EUG+ is an ultra high speed quad PECL output comparator in 24 pin TSSOP package. It provides extremely low propagation delay of 500ps. This quad comparator minimizes propagation delay skew (10ps) and it is designed for low propagation delay dispersion (30ps). These features make it ideal for applications where high fidelity tracking of narrow pulses and low timing dispersion is critical. The differential input stage accepts a wide range of signals in the common mode range from (VEE + 3V) to (VCC - 2V). The outputs are complementary digital signals compatible with ECL and PECL systems and provide sufficient current to directly drive transmission lines terminated in 50 ohm. The MAX9602 is ideal for high density packaging in limited board space with differential PECL outputs. It is used in VLSI and high speed memory ATE, high speed instrumentation, slope/logic analyzer front ends, high speed triggering, threshold and peak detection/ line receiving/signal restoration.
- Positive supply voltage range from 4.3V to 6.3V and negative supply voltage range from -6V to -4V
- Operating temperature range from -40°C to 85°C
- Power supply dissipation of 338mW and tracking frequency toggle rate of 4Gbps
- CMRR of 70dB and PSRR of 65dB at 4.3V ≤ VCC ≤ 6.3V
- -2.2V to +3V input range with +5V/-5.2V supplies
- -1.2V to +4V input range with +6V/-4.2V supplies
- Input differential voltage range from -5.2 to 5.2 V
- Input offset voltage of ±1mV at TA = +25°C and input bias current of 6μA at VID = ±5.2V
- Input offset current of 0.3μA
- Positive supply current of 28mA and negative supply current of 38mA
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4Channels
4.3V to 6.3V, -4V to -6V
TSSOP
Differential, PECL
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
TSSOP
4 Comparators
4
500ps
4.3V to 6.3V, -4V to -6V
24Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Differential, PECL
500ps
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate