1,313 Product Results Found for "MICROCHIP"
Find a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.74 10+ $16.04 25+ $15.35 50+ $14.64 100+ $13.90 | Total:$16.74 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $11.72 10+ $11.24 25+ $10.73 50+ $10.40 100+ $10.05 More Pricing... | Total:$11.72 Min: 1 / Mult: 1 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $8.77 10+ $8.39 25+ $8.01 50+ $7.64 100+ $7.27 | Total:$8.77 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $4.62 10+ $4.42 25+ $4.22 50+ $4.02 100+ $3.81 | Total:$4.62 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | |||||
Each | 1+ $26.82 10+ $25.93 25+ $25.02 50+ $24.41 100+ $23.77 More Pricing... | Total:$26.82 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $14.52 10+ $13.92 25+ $13.31 50+ $12.68 100+ $12.04 | Total:$14.52 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $9.25 10+ $8.86 25+ $8.46 50+ $8.07 122+ $7.68 | Total:$9.25 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $10.19 10+ $9.79 30+ $9.36 60+ $8.91 105+ $8.47 | Total:$10.19 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | |||||
Each | 1+ $8.27 10+ $7.94 25+ $7.62 50+ $7.25 100+ $6.87 | Total:$8.27 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $18.48 10+ $17.71 25+ $16.93 50+ $16.14 100+ $15.35 | Total:$18.48 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $12.42 10+ $11.92 25+ $11.39 50+ $11.18 180+ $10.94 | Total:$12.42 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $23.45 10+ $22.48 25+ $21.49 50+ $20.48 180+ $19.45 | Total:$23.45 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.24 10+ $4.05 25+ $3.83 76+ $3.67 114+ $3.52 | Total:$4.24 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $13.17 10+ $12.61 25+ $12.04 54+ $11.50 108+ $10.94 | Total:$13.17 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
1+ $8.41 | Total:$8.41 Min: 1 / Mult: 1 Total:$841.00 Min: 100 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 16MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | ||||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $6.75 | Total:$8,100.00 Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | ||||
Each | 1+ $12.96 10+ $12.43 25+ $11.92 50+ $11.35 100+ $10.78 | Total:$12.96 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $6.75 10+ $6.48 25+ $6.20 50+ $5.91 100+ $5.63 | Total:$6.75 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $7.72 10+ $7.38 25+ $7.07 50+ $6.73 122+ $6.40 | Total:$7.72 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $10.48 10+ $10.05 25+ $9.62 90+ $9.18 135+ $8.75 | Total:$10.48 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 44Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $15.91 10+ $15.27 25+ $14.61 50+ $13.92 100+ $13.22 | Total:$15.91 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.25 10+ $13.67 25+ $13.08 50+ $12.47 100+ $11.85 | Total:$14.25 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ256 | 85°C | Surface Mount | - | |||||
Each | 1+ $15.88 10+ $15.24 25+ $14.57 50+ $13.88 180+ $13.18 | Total:$15.88 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, I2S, SPI, UART | 8KB | CAN, I2C, I2S, SPI, UART | 32Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $11.94 10+ $11.47 25+ $10.96 50+ $10.44 100+ $9.91 | Total:$11.94 Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | - | AVR | - | 8 bit, 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | 8KB | - | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.80 10+ $4.59 25+ $4.37 50+ $4.20 100+ $4.01 | Total:$4.80 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 70MHz | 70MIPS | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | |||||