371 Product Results Found for "NXP"
Find a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.400 5+ $67.790 10+ $61.190 25+ $57.880 50+ $56.060 More Pricing... | Total:$74.40 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.750 10+ $8.350 25+ $7.750 50+ $7.420 100+ $7.090 More Pricing... | Total:$10.75 Min: 1 / Mult: 1 | S12 MagniV Family S12ZVC Series Microcontrollers | - | S12Z | - | 16 bit | - | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | 12KB | - | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $27.750 10+ $23.930 25+ $23.370 50+ $22.860 100+ $22.650 More Pricing... | Total:$27.75 Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 32KB | 48Pins | QFP | 31I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.600 10+ $11.070 25+ $10.620 50+ $10.280 100+ $9.970 More Pricing... | Total:$11.60 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S912Z | - | 16 bit | 16bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $11.960 | Total:$11.96 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | 4KB | CAN, I2C, SCI, SPI | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $80.110 5+ $73.590 10+ $67.090 25+ $63.810 50+ $62.970 More Pricing... | Total:$80.11 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | - | |||||
Each | 1+ $12.900 10+ $10.470 25+ $9.860 50+ $9.530 100+ $9.190 More Pricing... | Total:$12.90 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | - | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $41.680 | Total:$41.68 Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | LQFP | CAN, SCI, SPI | 32KB | CAN, SCI, SPI | - | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XF | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $42.480 5+ $38.410 10+ $34.350 25+ $32.340 50+ $31.210 More Pricing... | Total:$42.48 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 4KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $49.530 5+ $45.570 10+ $41.620 25+ $39.690 | Total:$49.53 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $33.890 5+ $30.600 10+ $27.320 25+ $25.680 50+ $25.660 More Pricing... | Total:$33.89 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | 32KB | CAN, I2C, SCI, SPI | - | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $31.950 | Total:$31.95 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | 32KB | CAN, I2C, SCI, SPI | - | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.680 | Total:$7.68 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | S12 | - | 16 bit | 16bit | - | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $47.540 5+ $43.860 10+ $40.190 25+ $35.880 | Total:$47.54 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | 64KB | CAN, SCI, SPI | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $60.000 5+ $54.550 10+ $49.100 25+ $46.350 50+ $44.850 More Pricing... | Total:$60.00 Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | 12KB | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 1+ $44.210 5+ $39.980 10+ $35.750 25+ $33.660 50+ $32.500 More Pricing... | Total:$44.21 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $62.550 5+ $57.940 10+ $53.350 25+ $49.490 | Total:$62.55 Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | - | HC16 | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | HC16 | 68HC16Z1 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $48.490 5+ $43.910 10+ $39.350 25+ $37.080 50+ $35.820 More Pricing... | Total:$48.49 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 16KB | CAN, I2C, SCI, SPI | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.820 | Total:$7.82 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | S12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | - | - | |||||
Each | 1+ $19.990 | Total:$19.99 Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16 bit | 16bit | - | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | 16KB | CAN, I2C, SCI, SPI | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 85°C | Surface Mount | - | - | |||||
Each | 1+ $25.830 10+ $19.730 25+ $19.120 50+ $15.570 100+ $12.040 More Pricing... | Total:$25.83 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16 bit | 16bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $8.590 | Total:$8.59 Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | - | S12 | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | 6KB | LIN, SCI | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | - | |||||
61AC2220 RoHS | Each | 1+ $13.210 10+ $11.240 25+ $10.800 50+ $10.470 100+ $10.180 More Pricing... | Total:$13.21 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 | S12ZVC | 125°C | Surface Mount | - | - | ||||
Each | 1+ $18.250 10+ $14.970 25+ $14.150 50+ $13.780 100+ $13.400 More Pricing... | Total:$18.25 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16 bit | 16bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
61AC2221 RoHS | Each | 1+ $12.140 10+ $10.030 25+ $9.500 50+ $9.220 100+ $8.930 More Pricing... | Total:$12.14 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 | S12ZVL | 125°C | Surface Mount | - | - | ||||