6 Product Results Found for "PRO SIGNAL"
Find a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.160 10+ $1.050 100+ $0.941 500+ $0.882 1000+ $0.830 More Pricing... | Total:$1.16 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each | 1+ $1.880 10+ $1.390 100+ $1.270 500+ $1.200 1000+ $1.140 More Pricing... | Total:$1.88 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.743 25+ $0.668 50+ $0.625 100+ $0.583 More Pricing... | Total:$1.05 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each | 1+ $0.846 10+ $0.643 148+ $0.579 518+ $0.543 1036+ $0.512 More Pricing... | Total:$0.85 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each | 1+ $2.390 10+ $2.200 100+ $1.990 500+ $1.890 1000+ $1.800 More Pricing... | Total:$2.39 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each | 1+ $1.620 | Total:$7,938.00 Min: 4900 / Mult: 2450 | RS08KB | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | |||||