1,506 Product Results Found for "MICROCHIP"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | 1+ $23.26 10+ $22.19 25+ $21.13 50+ $20.15 | Total:$23.26 Min: 1 / Mult: 1 Total:$221.90 Min: 10 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | - | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | - | - | |||||
MICROCHIP | Each | 1+ $5.15 10+ $4.90 25+ $4.65 50+ $4.42 100+ $4.22 | Total:$5.15 Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
Each | 1+ $35.85 5+ $34.78 10+ $33.67 25+ $32.59 50+ $31.07 More Pricing... | Total:$35.85 Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | LFBGA | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | - | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | - | |||||
Each | 1+ $18.17 10+ $17.42 25+ $16.67 50+ $15.88 180+ $15.09 | Total:$18.17 Min: 1 / Mult: 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | - | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | - | |||||
MICROCHIP | 1+ $9.79 10+ $9.57 | Total:$9.79 Min: 1 / Mult: 1 Total:$957.00 Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | - | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM 32 | Surface Mount | SAM C | - | - | |||||
MICROCHIP | Each | 1+ $30.19 5+ $29.29 10+ $28.36 25+ $27.46 50+ $26.15 More Pricing... | Total:$30.19 Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | - | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | - | - | ||||
Each | 1+ $37.66 5+ $36.59 10+ $35.53 25+ $34.46 50+ $32.84 More Pricing... | Total:$37.66 Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | - | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | - | |||||
MICROCHIP | Each | 1+ $2.58 | Total:$2.58 Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 8KB | 24Pins | QFN | 22I/O's | QFN | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | - | ||||
Each | 1+ $36.53 5+ $35.44 10+ $34.31 25+ $33.21 50+ $32.17 More Pricing... | Total:$36.53 Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | - | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $6.48 10+ $6.18 25+ $5.86 50+ $5.61 100+ $5.34 | Total:$6.48 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | |||||
Each | 1+ $19.24 10+ $18.37 25+ $17.48 50+ $16.67 100+ $15.84 | Total:$19.24 Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | TFBGA | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 52KB | - | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3U | - | - | |||||
MICROCHIP | Each | 1+ $8.41 10+ $8.04 25+ $7.66 50+ $7.29 100+ $6.93 | Total:$8.41 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | TQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
1+ $8.22 | Total:$8.22 Min: 1 / Mult: 1 Total:$82.20 Min: 10 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||||
Each | 1+ $31.78 5+ $30.81 10+ $29.85 25+ $28.87 50+ $27.53 More Pricing... | Total:$31.78 Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | - | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
1+ $7.68 | Total:$7.68 Min: 1 / Mult: 1 Total:$768.00 Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 32Pins | QFN | 26I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | ||||||
MICROCHIP | Each | 1+ $3.31 10+ $3.19 25+ $3.06 50+ $2.91 100+ $2.73 | Total:$3.31 Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 16KB | 20Pins | WSOIC | 18I/O's | WSOIC | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | - | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | - | ||||
MICROCHIP | 1+ $9.05 10+ $8.66 25+ $8.26 50+ $7.86 | Total:$9.05 Min: 1 / Mult: 1 Total:$786.00 Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM 32 | Surface Mount | SAM C | - | - | |||||
MICROCHIP | Each | 1+ $9.15 10+ $8.72 25+ $8.30 50+ $7.91 100+ $7.52 | Total:$9.15 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
Each | 1+ $16.80 10+ $16.04 25+ $15.27 50+ $14.56 180+ $13.82 | Total:$16.80 Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | - | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | - | |||||
MICROCHIP | Each | 1+ $2.49 | Total:$2.49 Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | SOIC | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | - | - | ||||
Each | 1+ $7.79 10+ $7.47 25+ $7.12 50+ $6.79 100+ $6.44 | Total:$7.79 Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | - | |||||
Each | 1+ $24.84 10+ $23.72 25+ $22.59 50+ $21.54 100+ $20.48 | Total:$24.84 Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | 103I/O's | LFBGA | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | - | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | - | |||||
Each | 1+ $34.34 5+ $33.28 10+ $32.24 25+ $31.20 50+ $29.75 More Pricing... | Total:$34.34 Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | - | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $23.66 10+ $22.58 25+ $21.49 50+ $20.49 180+ $19.46 | Total:$23.66 Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | LQFP | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 384KB | - | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | - | |||||
Each | 1+ $5.29 10+ $5.05 25+ $4.81 50+ $4.59 100+ $4.33 | Total:$5.29 Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 48Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | |||||