Print Page
Image is for illustrative purposes only. Please refer to product description.
475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $12.150 |
| 25+ | $11.780 |
| 50+ | $11.610 |
| 100+ | $11.430 |
| 250+ | $11.390 |
| 500+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI3-0201-5Z
Newark Part No.94M7559
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Analog Switch TypeSPST
Supply Voltage Range± 10V to ± 15V
On State Resistance Max80ohm
Supply Voltage Range± 10V to ± 15V
IC Case / PackageDIP
No. of Pins16Pins
Analog Switch CaseDIP
No. of Channels4Channels
On Resistance Typ55ohm
On Resistance Max80ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPST
On State Resistance Max
80ohm
IC Case / Package
DIP
Analog Switch Case
DIP
On Resistance Typ
55ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 10V to ± 15V
Supply Voltage Range
± 10V to ± 15V
No. of Pins
16Pins
No. of Channels
4Channels
On Resistance Max
80ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability