4 Product Results Found for "EATON"
Find a huge range of Rotary Encoders at Newark Electronics Canada. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Eaton Cutler Hammer
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Push Switch
Encoder Output
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 60PPR | Without Push Switch | NPN Open Collector, Quadrature | 6000rpm | 1000000 | 38150 Series | 1Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 9V | 16V | 0°C | 75°C | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 600PPR | Without Push Switch | NPN Open Collector, Quadrature | 6000rpm | 1000000 | 38150 Series | 1Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 9V | 16V | 0°C | 75°C | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 100PPR | Without Push Switch | Quadrature | 6000rpm | 1000000 | 38151 Series | 2Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 5V | 28V | 0°C | 75°C | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 60PPR | Without Push Switch | Quadrature | 6000rpm | 1000000 | 38151 Series | 2Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 5V | 28V | 0°C | 75°C | Connector |