New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inertial Measurement Units (IMU)
                                                                                                  Print Page

                                                                                                  HMR3601

                                                                                                  MEMS Module, Accelerometer, Magnetometer, X, Y, Z, 3.75 V, 5.5 V, Module

                                                                                                  HONEYWELL M&PS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL M&PS HMR3601
                                                                                                  ManufacturerHONEYWELL M&PS
                                                                                                  Manufacturer Part NoHMR3601
                                                                                                  Newark Part No.39X7726
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HONEYWELL M&PS
                                                                                                  ManufacturerHONEYWELL M&PS
                                                                                                  Manufacturer Part NoHMR3601
                                                                                                  Newark Part No.39X7726
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAccelerometer, Magnetometer
                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Sensor Case StyleModule
                                                                                                  Supply Voltage Min3.75V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Sensor Case / PackageModule
                                                                                                  No. of Pins-
                                                                                                  Sensing Range - Accelerometer-
                                                                                                  Sensing Range - Gyroscope-
                                                                                                  Output InterfaceSerial
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HMR3601 is a μPOINT® Compass Module, 3-axis digital compass solution with a unique gyro stabilization to reduce effects of magnetic disturbances. Three magneto-resistive sensors, three MEMs accelerometers and a MEMS yaw rate gyro are combined to provide compass heading as well as pitch and roll angles. It has provisions for hard and soft-iron correction algorithms to handle magnetic distortion effects. A World Magnetic Model feature is provided to automatically add declination angle corrections for reference to true north (geographic north). The yaw rate sensor provides temporary heading backup when the magnetic sensors are disturbed by the local presence of distorted magnetic fields.

                                                                                                  • Precision compass accuracy
                                                                                                  • Tilt-compensated
                                                                                                  • Update rate to 25Hz
                                                                                                  • Compact solution in a 1 x 1.04 x 0.54" module
                                                                                                  • Hard and soft-iron compensation routines
                                                                                                  • Magnetic anomaly detection
                                                                                                  • Serial data interface
                                                                                                  • Data protocol
                                                                                                  • Rugged construction
                                                                                                  • Fast updates for smooth displays and control applications
                                                                                                  • Small size and low weight for miniaturized applications
                                                                                                  • User-adjustable magnetic threshold alarm for field vector magnitude
                                                                                                  • Asynchronous RS-232 interface, 4800 to 38400bps
                                                                                                  • NMEA0183 HDG and HDT sentences, plus binary bi-directional packet data
                                                                                                  • Designed for high mechanical shock tolerance

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Accelerometer, Magnetometer

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Supply Voltage Min

                                                                                                  3.75V

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensing Range - Accelerometer

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  Serial

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Sensing Range - Gyroscope

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.