New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Gyroscopes
                                                                                                  Print Page

                                                                                                  CRM200

                                                                                                  MEMS Gyroscope, Analogue, Digital, X, Y, Z, 75°/s, 150°/s, 300°/s, 900°/s, 2.7 to 3.6 V, LCC

                                                                                                  SILICON SENSING SYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON SENSING SYSTEMS CRM200
                                                                                                  ManufacturerSILICON SENSING SYSTEMS
                                                                                                  Manufacturer Part NoCRM200
                                                                                                  Newark Part No.92T9323
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  10+$53.660
                                                                                                  25+$52.270
                                                                                                  50+$48.650
                                                                                                  100+$43.090
                                                                                                  250+$38.650
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SILICON SENSING SYSTEMS
                                                                                                  ManufacturerSILICON SENSING SYSTEMS
                                                                                                  Manufacturer Part NoCRM200
                                                                                                  Newark Part No.92T9323
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage DC Min2.7V
                                                                                                  Supply Voltage DC Max3.6V
                                                                                                  Bandwidth160Hz
                                                                                                  Rate Range± 900°/s
                                                                                                  Scale Factor-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  The CRM200 is a single-axis MEMS Angular Rate Sensor (gyro) capable of measuring angular velocity up to a maximum of ±1,000º/s which has two output modes, an analogue voltage signal which is linearly proportional to angular speed and a digital signal in SPI® protocol. The choice of output mode, analogue or digital, is determined by the user when connecting it to the user’s host PCBA. CRM200 which measures angular velocity about an axis which is parallel to the plane of the host PCBA, referred to as ‘orthogonal’ sensing.

                                                                                                  • Proven and robust silicon MEMS vibrating ring gyro
                                                                                                  • Low bias instability (12º/hr) over short integration period (<lt/>1s)
                                                                                                  • Low angular random walk (0.2º/√hr)
                                                                                                  • In-plane, orthogonal and 20º inclined sensing options
                                                                                                  • User selectable dynamic ranges; 75º/s, 150º/s, 300º/s and 900º/s (maximum 1,000º/s)
                                                                                                  • Analogue and digital (SPI®) output modes
                                                                                                  • User adjustable bandwidth to 160Hz
                                                                                                  • Low power consumption (4mA)
                                                                                                  • High shock and vibration rejection
                                                                                                  • Integral temperature sensor

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Automotive, Industrial, Robotics

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage DC Min

                                                                                                  2.7V

                                                                                                  Bandwidth

                                                                                                  160Hz

                                                                                                  Scale Factor

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Supply Voltage DC Max

                                                                                                  3.6V

                                                                                                  Rate Range

                                                                                                  ± 900°/s

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.