Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000065
Newark Part No.78T1600
Technical Datasheet
Silicon ManufacturerDigi International
Silicon Family NameXBee
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDaughter Board
For Use WithArduino UNO
Product Range-
SVHCTo Be Advised
Product Overview
The Arduino Wireless SD Shield is a great way to prototype wireless applications thanks to its XBee compatible socket, prototyping area and SD card connector. You can use this shield to connect your wireless module from Digi to create a network of Arduino boards, solder parts to the prototyping area to create your project, and use the SD card to store data you can then easily transfer to a computer.
- Arduino Shield used connect your Arduino UNO with your XBee module
- 8 x 12 hole prototype area
- On-board SD card slot
- On-Board switch allows wireless module to communicate with the USB to serial converter or with MCU
- Includes on-board is a SD card slot
- On-Board switch allows wireless module to communicate with the USB to serial converter or with MCU
- Can be used as a serial/USB replacement
- Operates on command mode & configured for a variety of broadcast and mesh networking options
Applications
Communications & Networking, Wireless
Technical Specifications
Silicon Manufacturer
Digi International
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO
SVHC
To Be Advised
Silicon Family Name
XBee
Core Sub-Architecture
-
Kit Contents
Daughter Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate