New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Screens & Displays
                                                                                                  Print Page

                                                                                                  ULCD-43PT-AR

                                                                                                  Development Board Accessory, LCD Display, 4.3", For Arduino

                                                                                                  4D SYSTEMS
                                                                                                  4D SYSTEMS ULCD-43PT-AR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer4D SYSTEMS
                                                                                                  Manufacturer Part NoULCD-43PT-AR
                                                                                                  Newark Part No.32AC9079
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  4D SYSTEMS
                                                                                                  Manufacturer4D SYSTEMS
                                                                                                  Manufacturer Part NoULCD-43PT-AR
                                                                                                  Newark Part No.32AC9079
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Core ArchitectureARM, AVR
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family NameAtmega, megaAVR, SAM, tinyAVR
                                                                                                  For Use WithArduino Development Boards
                                                                                                  Kit ContentsDisplay Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  Tripp Lite's Firewire series is a perfect complement to your connectivity solutions. This 6 ft. IEEE-1394 Firewire cable has 6-pin male to 6-pin male connectors. It supports data transmission rates of 100~400Mbps and is most commonly used to connect a PC device to a PC device.

                                                                                                  • All Tripp Lite Firewire (IEEE 1394) cabling includes superior foil shielding for reliable error-free data communications.
                                                                                                  • Firewire cable meets IEEE 1394 standards as set by the institute of electrical and electronic engineers.
                                                                                                  • Premium quadruple-shielded cables with tinned copper braid and aluminum
                                                                                                  • Mylar foil on each twisted pair as well as on the cable as a whole.
                                                                                                  • Gold plated connectors provide superior conductivity.
                                                                                                  • Supports data transmission of 100~400Mbps

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Atmega, megaAVR, SAM, tinyAVR

                                                                                                  Kit Contents

                                                                                                  Display Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Core Architecture

                                                                                                  ARM, AVR

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino Development Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.