New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  TINYTILE

                                                                                                  tinyTILE - Intel Curie Module Based Board

                                                                                                  ELEMENT14
                                                                                                  ELEMENT14 TINYTILE
                                                                                                  ELEMENT14 TINYTILE
                                                                                                  ELEMENT14 TINYTILE
                                                                                                  ELEMENT14 TINYTILE
                                                                                                  ELEMENT14 TINYTILE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoTINYTILE
                                                                                                  Newark Part No.94Y3977
                                                                                                  Product RangeIntel TinyTile
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoTINYTILE
                                                                                                  Newark Part No.94Y3977
                                                                                                  Product RangeIntel TinyTile
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameIntel Quark
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsDevelopment Board
                                                                                                  Product RangeIntel TinyTile

                                                                                                  Product Overview

                                                                                                  tinyTILE is an Intel Curie module based board, a miniaturised adaptation of the Arduino/Genuino 101 board, measuring approx 35 x 26mm. As such it can be coded and programmed using either the Arduino IDE or Intel's own software - the Intel Curie Open Developer Kit (CODK). The tinyTILE reverse side of the board will be flat, with lots of test-points that provide access to nearly all Curie IO. The net effect to physical/mechanical is to narrow the board to fit breadboards easily. The holes are unpopulated to allow easy connections to the user's circuits. The Curie module is a Low-Power Compute Module that comes with compute, motion sensors, BLE, battery charging capabilities, and pattern matching capabilities for optimized analysis of sensor data. This enables quick and easy identification of actions and motions. It's a complete low-power solution designed for use in wearable devices and consumer and industrial edge products. The Intel Curie module offers features that are ideal for "always-on" applications such as social media, sports, and fitness activities. The module is packaged into a very small form factor and runs a software platform created specifically for the Intel Curie module.

                                                                                                  • Low-power 32-bit Intel Quark microcontroller
                                                                                                  • 384kB flash memory
                                                                                                  • 80kB SRAM
                                                                                                  • Low-power integrated DSP sensor hub and pattern matching technology
                                                                                                  • Bluetooth Low Energy (BLE)
                                                                                                  • 6-axis combo sensor with accelerometer and gyroscope
                                                                                                  • Battery charging circuitry (PMIC)
                                                                                                  • Regulated 3.3 volt power output
                                                                                                  • FCC certified

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Silicon Family Name

                                                                                                  Intel Quark

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Development Board

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Intel TinyTile

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.