Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoHLSTRP1
Newark Part No.71AJ8634
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HLSTRP1 is a heel strap that acts as a foot grounder with 1 megohm resistor. Designed with size adjustable material and expands to fit most shoe sizes comfortably and flexible during walking. It features tear resistant rubber with inner scrim offers reinforced material that prevents tearing and increases the service life of the foot grounder. 30inch long, 8 conductive strand nylon polyester ground tab provides reliable connection with operator’s sweat-layer. One megohm resistor to protect the operator from accidental contact with equipment line voltage.
- Provide a continuous ground path between an operator and a properly grounded ESD protected flooring
- One megohm resistor with 30" long grounding tab
- Hook and loop fastening system
- Size adjustable with tear resistant rubber for increased service life
- To protect from accidental contact with equipment line voltage
- Designed for use on standard shoes
- UL listed
Notes
This product is not recommended for use on equipment with operating voltage exceeding 250VAC.
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
-
SVHC
No SVHC (15-Jun-2015)
Grounder Colour
-
Strap Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate