New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Ionizers
                                                                                                  Print Page

                                                                                                  770113

                                                                                                  Ionizer, Overhead, 120 V, 3 Fan, Ion Pro Series

                                                                                                  SCS
                                                                                                  SCS 770113
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770113
                                                                                                  Newark Part No.67AC7250
                                                                                                  Product RangeIon Pro Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$1,889.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,889.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770113
                                                                                                  Newark Part No.67AC7250
                                                                                                  Product RangeIon Pro Series
                                                                                                  Ionizer TypeOverhead
                                                                                                  Supply Voltage VAC120V
                                                                                                  Product RangeIon Pro Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  770113 is a 3-fan, 120VAC Ion Pro™ overhead Ionizer with LED Lighting. The Ion Pro™ Overhead Ionizers’ discharge times (<lt/> 3 seconds at 18") and low offset voltage (±10 volts) meet the required limits of ANSI/ ESD S20.20 <lt/> ±35 volts tested per ANSI/ESD STM3.1 and ESD TR53. Its emitters are made of pure tungsten and spaced further apart to minimize ion recombination, increase discharge efficiency and provide a broader coverage area. The fans have 3 speeds (high, medium, low) which produce consistent performance at all 3 settings. The Ion Pro™ Overhead Ionizers utilize an auto-feedback system that continuously optimizes its performance and automatically alarms and shuts down should its supply voltage drop. The SCS Ion Pro™ Overhead Ionizers include 700lumen light panels (cool white) that provide additional illumination to the work area and improve visibility and productivity.

                                                                                                  • Three fan steady-state DC ionization for 2’ x 5’ coverage area 
                                                                                                  • Two 700 lumen LED panel lights (cool white) 
                                                                                                  • Sealed plenum air flow prevents contamination from being introduced to workstation
                                                                                                  • Auto-feedback system (audible and visual alarm through single tri-color LED) 
                                                                                                  • Field replaceable emitter pins allow for minimal downtime

                                                                                                  Contents

                                                                                                  Ion Pro™ overhead Ionizer, 1 x hanging kit, 1 x power cord, North American plug, 3 x emitter point cleaners.

                                                                                                  Technical Specifications

                                                                                                  Ionizer Type

                                                                                                  Overhead

                                                                                                  Product Range

                                                                                                  Ion Pro Series

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.