Product Overview
19590 is a charge buster ion gun with North America power adapter. The charge buster ion gun is a point-of-use ionizer used for neutralizing electrostatic charges to eliminate attraction, visual imperfections and contamination issues by dislodging charged dust and debris. It uses compressed clean dry air (CDA) or a compressed gas supply. Less than 1 second discharge times with ±30 volt offset voltage balance meet the required limits of ANSI/ESD S20.20 and ESD TR53. A 7-foot ESD hose with trigger switch allows operators freedom of motion and minimizes awkward or unsupported positions. The quick change filter in the console collects small residual particles.
- Power input of 120VAC, power output of 24VAC, 500mAV
- Power consumption of 10W
- Steady-state DC ion emission
- 1/4" male industrial interchange quick disconnect gas connection
- Metal mounting plate attaches to back of console
- Static-dissipative polycarbonate enclosure
- Dimension is (Gun) 20.3cm x 7.6cm x 2.5cm
- Dimension is (console) 21.6cm x 7.6cm x 4.1cm
Contents
1 x charge buster ion gun with hose, 1 x console, 1 x console mounting plate, 1 x air filter, 1 x power adapter(120VAC input, 24VAC output, North America Plug (19590 only)), 1 x female quick connect coupling, 1 S-hook, 4 mounting screws.
Technical Specifications
Benchtop
-
120V
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate